
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25.4xL12.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 5000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 108mΩ@120Hz | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 1700uF | |
| Ripple Current | 6.6A@120Hz | |
| Diameter | 25.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLSH172M050JK0C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25.4xL12.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 5000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 108mΩ@120Hz | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 1700uF | |
| Ripple Current | 6.6A@120Hz | |
| Diameter | 25.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLSH172M050JK0C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLSH172M050JK0C datasheets or manufacturer documentation.
Datasheet: MLSH172M050JK0C Datasheet (PDF)
The MLSH172M050JK0C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.