PSU14535
Extended
* Images are for reference only

PSU14535

Attributes
Value
MFR.Part #
PSU14535
JLCPCB Part #
C2624001
Package
Bolt,D46.05xL112.65mm
Description
112.65mm 145uF 46.05mm 螺栓,D46.05xL112.65mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackageBolt,D46.05xL112.65mm
Height - Seated (Max)112.65mm
Capacitance145uF
Diameter46.05mm