THA900M350AA1C
Extended
* Images are for reference only

THA900M350AA1C

Attributes
Value
MFR.Part #
THA900M350AA1C
JLCPCB Part #
C2623753
Package
Plugin
Description
-55℃~+85℃ 10mm 2.45Ω@120Hz 350V 5000hrs@85℃ 720mA@20kHz 90uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerCornell Dubilier Electronics
PackagePlugin
Operating Temperature-55℃~+85℃
Lifetime5000hrs@85℃
Equivalent Series Resistance(ESR)2.45Ω@120Hz
Voltage Rating350V
Pin Spacing10mm
Tolerance±20%
Capacitance90uF
Ripple Current720mA@20kHz