
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 10000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 77mΩ@120Hz | |
| Pin Spacing | 25.4mm | |
| Voltage Rating | 7.5V | |
| Tolerance | ±20% | |
| Capacitance | 17000uF | |
| Ripple Current | 12.4A@20kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVMLS173M7R5EK1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 10000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 77mΩ@120Hz | |
| Pin Spacing | 25.4mm | |
| Voltage Rating | 7.5V | |
| Tolerance | ±20% | |
| Capacitance | 17000uF | |
| Ripple Current | 12.4A@20kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVMLS173M7R5EK1C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVMLS173M7R5EK1C datasheets or manufacturer documentation.
Datasheet: HVMLS173M7R5EK1C Datasheet (PDF)
The HVMLS173M7R5EK1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.