
101C291T250AK2B
- Manufacturer
- MFR.Part #
- 101C291T250AK2B
- JLCPCB Part #
- C2623343
- Package
- Bolt,D34.93xL42.85mm
- Description
- -10%~+50% 12.7mm 250V 290uF 34.93mm 42.85mm 螺栓,D34.93xL42.85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D34.93xL42.85mm | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 42.85mm | |
| Tolerance | -10%~+50% | |
| Capacitance | 290uF | |
| Diameter | 34.93mm |

* Images are for reference only
101C291T250AK2B
Extended- Manufacturer
- MFR.Part #
- 101C291T250AK2B
- JLCPCB Part #
- C2623343
- Package
- Bolt,D34.93xL42.85mm
- Description
- -10%~+50% 12.7mm 250V 290uF 34.93mm 42.85mm 螺栓,D34.93xL42.85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
101C291T250AK2B
Extended- Manufacturer
- MFR.Part #
- 101C291T250AK2B
- JLCPCB Part #
- C2623343
- Package
- Bolt,D34.93xL42.85mm
- Description
- -10%~+50% 12.7mm 250V 290uF 34.93mm 42.85mm 螺栓,D34.93xL42.85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
101C291T250AK2B Specifications
101C291T250AK2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D34.93xL42.85mm | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 42.85mm | |
| Tolerance | -10%~+50% | |
| Capacitance | 290uF | |
| Diameter | 34.93mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 101C291T250AK2B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

101C291T250AK2B Documents
101C291T250AK2B datasheets or manufacturer documentation.
Datasheet: 101C291T250AK2B Datasheet (PDF)
101C291T250AK2B Schematic Symbol & PCB Footprint
The 101C291T250AK2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.