
550403M035BF2B
- Manufacturer
- MFR.Part #
- 550403M035BF2B
- JLCPCB Part #
- C2622970
- Package
- Bolt,D51.41xL145.21mm
- Description
- -40℃~+105℃ 145.21mm 2000hrs@105℃ 22.23mm 35V 40000uF 51.41mm ±20% 螺栓,D51.41xL145.21mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D51.41xL145.21mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 22.23mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 145.21mm | |
| Tolerance | ±20% | |
| Capacitance | 40000uF | |
| Diameter | 51.41mm |

* Images are for reference only
550403M035BF2B
Extended- Manufacturer
- MFR.Part #
- 550403M035BF2B
- JLCPCB Part #
- C2622970
- Package
- Bolt,D51.41xL145.21mm
- Description
- -40℃~+105℃ 145.21mm 2000hrs@105℃ 22.23mm 35V 40000uF 51.41mm ±20% 螺栓,D51.41xL145.21mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
550403M035BF2B
Extended- Manufacturer
- MFR.Part #
- 550403M035BF2B
- JLCPCB Part #
- C2622970
- Package
- Bolt,D51.41xL145.21mm
- Description
- -40℃~+105℃ 145.21mm 2000hrs@105℃ 22.23mm 35V 40000uF 51.41mm ±20% 螺栓,D51.41xL145.21mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
550403M035BF2B Specifications
550403M035BF2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D51.41xL145.21mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 22.23mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 145.21mm | |
| Tolerance | ±20% | |
| Capacitance | 40000uF | |
| Diameter | 51.41mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 550403M035BF2B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

550403M035BF2B Documents
550403M035BF2B datasheets or manufacturer documentation.
Datasheet: 550403M035BF2B Datasheet (PDF)
550403M035BF2B Schematic Symbol & PCB Footprint
The 550403M035BF2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.