
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D51.41xL30.91mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 22.23mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 30.91mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Diameter | 51.41mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
550152M200BC2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D51.41xL30.91mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 22.23mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 30.91mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Diameter | 51.41mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 550152M200BC2B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

550152M200BC2B datasheets or manufacturer documentation.
Datasheet: 550152M200BC2B Datasheet (PDF)
The 550152M200BC2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.