
CGR123U030V3C
- Manufacturer
- MFR.Part #
- CGR123U030V3C
- JLCPCB Part #
- C2622363
- Package
- Bolt,D50.8xL79.38mm
- Description
- -10%~+75% -40℃~+105℃ 10mΩ@120Hz 12000uF 17.8A@120Hz 2000hrs@105℃ 30V 50.8mm 79.38mm 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D50.8xL79.38mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 10mΩ@120Hz | |
| Voltage Rating | 30V | |
| Height - Seated (Max) | 79.38mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 12000uF | |
| Ripple Current | 17.8A@120Hz | |
| Diameter | 50.8mm |

* Images are for reference only
CGR123U030V3C
Extended- Manufacturer
- MFR.Part #
- CGR123U030V3C
- JLCPCB Part #
- C2622363
- Package
- Bolt,D50.8xL79.38mm
- Description
- -10%~+75% -40℃~+105℃ 10mΩ@120Hz 12000uF 17.8A@120Hz 2000hrs@105℃ 30V 50.8mm 79.38mm 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CGR123U030V3C
Extended- Manufacturer
- MFR.Part #
- CGR123U030V3C
- JLCPCB Part #
- C2622363
- Package
- Bolt,D50.8xL79.38mm
- Description
- -10%~+75% -40℃~+105℃ 10mΩ@120Hz 12000uF 17.8A@120Hz 2000hrs@105℃ 30V 50.8mm 79.38mm 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGR123U030V3C Specifications
CGR123U030V3C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D50.8xL79.38mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 10mΩ@120Hz | |
| Voltage Rating | 30V | |
| Height - Seated (Max) | 79.38mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 12000uF | |
| Ripple Current | 17.8A@120Hz | |
| Diameter | 50.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGR123U030V3C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGR123U030V3C Documents
CGR123U030V3C datasheets or manufacturer documentation.
Datasheet: CGR123U030V3C Datasheet (PDF)
CGR123U030V3C Schematic Symbol & PCB Footprint
The CGR123U030V3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.