
CGR152T075U2C
- Manufacturer
- MFR.Part #
- CGR152T075U2C
- JLCPCB Part #
- C2622333
- Package
- Plugin
- Description
- -10%~+50% -40℃~+105℃ 1500uF 2000hrs@105℃ 75V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 75V | |
| Tolerance | -10%~+50% | |
| Capacitance | 1500uF |

* Images are for reference only
CGR152T075U2C
Extended- Manufacturer
- MFR.Part #
- CGR152T075U2C
- JLCPCB Part #
- C2622333
- Package
- Plugin
- Description
- -10%~+50% -40℃~+105℃ 1500uF 2000hrs@105℃ 75V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CGR152T075U2C
Extended- Manufacturer
- MFR.Part #
- CGR152T075U2C
- JLCPCB Part #
- C2622333
- Package
- Plugin
- Description
- -10%~+50% -40℃~+105℃ 1500uF 2000hrs@105℃ 75V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGR152T075U2C Specifications
CGR152T075U2C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 75V | |
| Tolerance | -10%~+50% | |
| Capacitance | 1500uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGR152T075U2C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGR152T075U2C Documents
CGR152T075U2C datasheets or manufacturer documentation.
Datasheet: CGR152T075U2C Datasheet (PDF)
CGR152T075U2C Schematic Symbol & PCB Footprint
The CGR152T075U2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.