THAS800M450AB0C
Extended
* Images are for reference only

THAS800M450AB0C

Attributes
Value
MFR.Part #
THAS800M450AB0C
JLCPCB Part #
C2622074
Package
Plugin
Description
-55℃~+105℃ 1.02A@20kHz 1.78Ω@120Hz 10mm 450V 5000hrs@105℃ 80uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerCornell Dubilier Electronics
PackagePlugin
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)1.78Ω@120Hz
Voltage Rating450V
Pin Spacing10mm
Tolerance±20%
Capacitance80uF
Ripple Current1.02A@20kHz