WBR4-450A
Extended
* Images are for reference only

WBR4-450A

Attributes
Value
MFR.Part #
WBR4-450A
JLCPCB Part #
C2621838
Package
Plugin,D11.9xL39.9mm
Description
-10%~+50% -40℃~+85℃ 2000hrs@85℃ 38mA@120Hz 39.88mm 450V 4uF 51Ω@120Hz 插件,D11.9xL39.9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerCornell Dubilier Electronics
PackagePlugin,D11.9xL39.9mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)51Ω@120Hz
Voltage Rating450V
Height - Seated (Max)39.88mm
Tolerance-10%~+50%
Capacitance4uF
Ripple Current38mA@120Hz