
SLP391M385E9P3
- Manufacturer
- MFR.Part #
- SLP391M385E9P3
- JLCPCB Part #
- C2621599
- Package
- Plugin,D30xL52mm
- Description
- -25℃~+105℃ 1.48A@120Hz 10mm 3000hrs@105℃ 30mm 385V 390uF 52mm 851mΩ@120Hz ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D30xL52mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 851mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 385V | |
| Height - Seated (Max) | 52mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 1.48A@120Hz | |
| Diameter | 30mm |

* Images are for reference only
SLP391M385E9P3
Extended- Manufacturer
- MFR.Part #
- SLP391M385E9P3
- JLCPCB Part #
- C2621599
- Package
- Plugin,D30xL52mm
- Description
- -25℃~+105℃ 1.48A@120Hz 10mm 3000hrs@105℃ 30mm 385V 390uF 52mm 851mΩ@120Hz ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SLP391M385E9P3
Extended- Manufacturer
- MFR.Part #
- SLP391M385E9P3
- JLCPCB Part #
- C2621599
- Package
- Plugin,D30xL52mm
- Description
- -25℃~+105℃ 1.48A@120Hz 10mm 3000hrs@105℃ 30mm 385V 390uF 52mm 851mΩ@120Hz ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLP391M385E9P3 Specifications
SLP391M385E9P3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D30xL52mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 851mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 385V | |
| Height - Seated (Max) | 52mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 1.48A@120Hz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLP391M385E9P3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLP391M385E9P3 Documents
SLP391M385E9P3 datasheets or manufacturer documentation.
Datasheet: SLP391M385E9P3 Datasheet (PDF)
SLP391M385E9P3 Schematic Symbol & PCB Footprint
The SLP391M385E9P3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.