
NLW2-150
- Manufacturer
- MFR.Part #
- NLW2-150
- JLCPCB Part #
- C2621571
- Package
- Plugin,D7.1xL14.5mm
- Description
- -10%~+75% -40℃~+105℃ 1000hrs@105℃ 100Ω@120Hz 14.5mm 150V 2uF 33.6mA@10kHz 插件,D7.1xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D7.1xL14.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 100Ω@120Hz | |
| Voltage Rating | 150V | |
| Height - Seated (Max) | 14.5mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 2uF | |
| Ripple Current | 33.6mA@10kHz |

* Images are for reference only
NLW2-150
Extended- Manufacturer
- MFR.Part #
- NLW2-150
- JLCPCB Part #
- C2621571
- Package
- Plugin,D7.1xL14.5mm
- Description
- -10%~+75% -40℃~+105℃ 1000hrs@105℃ 100Ω@120Hz 14.5mm 150V 2uF 33.6mA@10kHz 插件,D7.1xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NLW2-150
Extended- Manufacturer
- MFR.Part #
- NLW2-150
- JLCPCB Part #
- C2621571
- Package
- Plugin,D7.1xL14.5mm
- Description
- -10%~+75% -40℃~+105℃ 1000hrs@105℃ 100Ω@120Hz 14.5mm 150V 2uF 33.6mA@10kHz 插件,D7.1xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLW2-150 Specifications
NLW2-150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D7.1xL14.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 100Ω@120Hz | |
| Voltage Rating | 150V | |
| Height - Seated (Max) | 14.5mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 2uF | |
| Ripple Current | 33.6mA@10kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLW2-150. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLW2-150 Documents
NLW2-150 datasheets or manufacturer documentation.
Datasheet: NLW2-150 Datasheet (PDF)
NLW2-150 Schematic Symbol & PCB Footprint
The NLW2-150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.