380LQ391M420K032
Extended
* Images are for reference only

380LQ391M420K032

Attributes
Value
MFR.Part #
380LQ391M420K032
JLCPCB Part #
C2621327
Package
Plugin,D30xL37mm
Description
-25℃~+85℃ 10mm 2.15A@120Hz 2000hrs@85℃ 30mm 37mm 390uF 420V 510mΩ@120Hz ±20% 插件,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D30xL37mm
Operating Temperature-25℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)510mΩ@120Hz
Pin Spacing10mm
Voltage Rating420V
Height - Seated (Max)37mm
Tolerance±20%
Capacitance390uF
Ripple Current2.15A@120Hz
Diameter30mm