
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D22xL42mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 737mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Capacitance | 270uF | |
| Ripple Current | 1.7A@120Hz | |
| Diameter | 22mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLPX271M350A7P3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D22xL42mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 737mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Capacitance | 270uF | |
| Ripple Current | 1.7A@120Hz | |
| Diameter | 22mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLPX271M350A7P3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLPX271M350A7P3 datasheets or manufacturer documentation.
Datasheet: SLPX271M350A7P3 Datasheet (PDF)
The SLPX271M350A7P3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.