
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | DIP-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polymer | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 1uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
105K250CS6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | DIP-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polymer | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 1uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 105K250CS6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

105K250CS6 datasheets or manufacturer documentation.
Datasheet: 105K250CS6 Datasheet (PDF)
The 105K250CS6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.