CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. SSP61CC1802MR
SSP61CC1802MR - 1
SSP61CC1802MR - 2
SSP61CC1802MR - 3
Extended1/3
* Images are for reference only

SSP61CC1802MR

Attributes
Value
Manufacturer
Shanghai Siproin Microelectronics
MFR.Part #
SSP61CC1802MR
JLCPCB Part #
C277917
Package
SOT-23
Description
1 1.8V 700mV~10V Active Low Battery Memory Backup、Non-Volatile RAM Signal Storage Protector、Power-Fail Detector、Battery Tester、Level Selector、Microcomputer Reset Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerShanghai Siproin Microelectronics
PackageSOT-23
FunctionBackup Battery Switching、RAM Write Protection
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage1.8V
Voltage - Supply700mV~10V
Output TypePush-pull
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. SSP61CC1802MR
SSP61CC1802MR

* Images are for reference only

SSP61CC1802MR

Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP61CC1802MR
JLCPCB Part #
C277917
Package
SOT-23
Description
1 1.8V 700mV~10V Active Low Battery Memory Backup、Non-Volatile RAM Signal Storage Protector、Power-Fail Detector、Battery Tester、Level Selector、Microcomputer Reset Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP61CC1802MR

* Images are for reference only

SSP61CC1802MR

Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP61CC1802MR
JLCPCB Part #
C277917
Package
SOT-23
Description
1 1.8V 700mV~10V Active Low Battery Memory Backup、Non-Volatile RAM Signal Storage Protector、Power-Fail Detector、Battery Tester、Level Selector、Microcomputer Reset Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP61CC1802MR Specifications

SSP61CC1802MR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerShanghai Siproin Microelectronics
PackageSOT-23
FunctionBackup Battery Switching、RAM Write Protection
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage1.8V
Voltage - Supply700mV~10V
Output TypePush-pull
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP61CC1802MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSP61CC1802MR Documents

SSP61CC1802MR datasheets or manufacturer documentation.

Datasheet: SSP61CC1802MR Datasheet (PDF)

SSP61CC1802MR Schematic Symbol & PCB Footprint

The SSP61CC1802MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.