CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. A2005WR-N-2X12P
A2005WR-N-2X12P - 1
A2005WR-N-2X12P - 2
A2005WR-N-2X12P - 3
Extended1/3
* Images are for reference only

A2005WR-N-2X12P

Attributes
Value
Manufacturer
CJT(Changjiang Connectors)
MFR.Part #
A2005WR-N-2X12P
JLCPCB Part #
C273247
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 12 2 24P 250V 2A 2mm 2mm 2x12P Brass Gold PBT Right Angle 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerCJT(Changjiang Connectors)
PackagePush-Pull,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating250V
Current Rating2A
Pins Structure2x12P
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins24P
Pitch2mm
Contact MaterialBrass
Plastic MaterialPBT
Number of PINs Per Row12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. A2005WR-N-2X12P
A2005WR-N-2X12P

* Images are for reference only

A2005WR-N-2X12P

Extended
Manufacturer

CJT(Changjiang Connectors)

MFR.Part #
A2005WR-N-2X12P
JLCPCB Part #
C273247
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 12 2 24P 250V 2A 2mm 2mm 2x12P Brass Gold PBT Right Angle 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2005WR-N-2X12P

* Images are for reference only

A2005WR-N-2X12P

Extended
Manufacturer

CJT(Changjiang Connectors)

MFR.Part #
A2005WR-N-2X12P
JLCPCB Part #
C273247
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 12 2 24P 250V 2A 2mm 2mm 2x12P Brass Gold PBT Right Angle 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2005WR-N-2X12P Specifications

A2005WR-N-2X12P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerCJT(Changjiang Connectors)
PackagePush-Pull,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating250V
Current Rating2A
Pins Structure2x12P
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins24P
Pitch2mm
Contact MaterialBrass
Plastic MaterialPBT
Number of PINs Per Row12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2005WR-N-2X12P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A2005WR-N-2X12P Documents

A2005WR-N-2X12P datasheets or manufacturer documentation.

Datasheet: A2005WR-N-2X12P Datasheet (PDF)

A2005WR-N-2X12P Schematic Symbol & PCB Footprint

The A2005WR-N-2X12P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.