
* Images are for reference only
A2012WR-S-7P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2012WR-S-7P
- JLCPCB Part #
- C273199
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x7P 250V 2mm 3A 7 7P Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 228
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 227
In-stock Item Pricing
Qty Unit Price
1+
$0.5641
10+
$0.4580
30+
$0.4050
100+
$0.3536
700+
$0.2845
1400+
$0.2668
Related Products