
RP402K502A-TR
- Manufacturer
- MFR.Part #
- RP402K502A-TR
- JLCPCB Part #
- C2472738
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 5V 600mV~4.8V 800mA Boost Boost Built-in Fixed Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.2MHz | |
| Voltage - Supply | 600mV~4.8V | |
| Output Type | Fixed | |
| Output Current | 800mA | |
| Quiescent Current | 21uA | |
| Features | Overcurrent Protection、Light load efficient mode、Load disconnect、Protection latch、Cycle-by-cycle current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
RP402K502A-TR
Extended- Manufacturer
- MFR.Part #
- RP402K502A-TR
- JLCPCB Part #
- C2472738
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 5V 600mV~4.8V 800mA Boost Boost Built-in Fixed Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP402K502A-TR
Extended- Manufacturer
- MFR.Part #
- RP402K502A-TR
- JLCPCB Part #
- C2472738
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 5V 600mV~4.8V 800mA Boost Boost Built-in Fixed Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP402K502A-TR Specifications
RP402K502A-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.2MHz | |
| Voltage - Supply | 600mV~4.8V | |
| Output Type | Fixed | |
| Output Current | 800mA | |
| Quiescent Current | 21uA | |
| Features | Overcurrent Protection、Light load efficient mode、Load disconnect、Protection latch、Cycle-by-cycle current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP402K502A-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP402K502A-TR Documents
RP402K502A-TR datasheets or manufacturer documentation.
Datasheet: RP402K502A-TR Datasheet (PDF)
RP402K502A-TR Schematic Symbol & PCB Footprint
The RP402K502A-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.