
* Images are for reference only
R3132Q23EA2-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3132Q23EA2-TR-FE
- JLCPCB Part #
- C2468290
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Tj) 1 2.32V 240ms 800mV~6V Active Low No Open Drain Voltage Detector Yes SC-82AB Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4661
200+
$0.1804
500+
$0.1741
1000+
$0.1710
Related Products