
* Images are for reference only
R3117K313A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3117K313A-TR
- JLCPCB Part #
- C2462888
- Package
- DFN(PLP)1010-4
- Description
- -40℃~+105℃@(Tj) 1 1V~6V 3.1V 80us Active Low No No Open Drain Voltage Detector DFN(PLP)1010-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5227
200+
$0.2027
500+
$0.1962
1000+
$0.1914
Related Products

R3117K313C-TR
Nisshinbo Micro Devices Inc.
$0.2670

R3117K331A-TR
Nisshinbo Micro Devices Inc.
$0.8170

R3117K311A-TR
Nisshinbo Micro Devices Inc.
$0.5227

R3116K351A-TR
Nisshinbo Micro Devices Inc.
$0.4538

R3116K281A-TR
Nisshinbo Micro Devices Inc.
$0.4538

R3116K221C-TR-Y
Nisshinbo Micro Devices Inc.
$0.6980