



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 565.5nm~573nm、600.5nm~609.5nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 28.5mcd~72mcd、45mcd~112mcd | |
| Illumination Color | Orange, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Peak Wavelength | 575nm、611nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
17-223W/G6S2C-A30/3D(UDE) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 565.5nm~573nm、600.5nm~609.5nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 28.5mcd~72mcd、45mcd~112mcd | |
| Illumination Color | Orange, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Peak Wavelength | 575nm、611nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 17-223W/G6S2C-A30/3D(UDE). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

17-223W/G6S2C-A30/3D(UDE) datasheets or manufacturer documentation.
The 17-223W/G6S2C-A30/3D(UDE) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.