
* Images are for reference only
2541WR-2x08P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2541WR-2x08P
- JLCPCB Part #
- C5383092
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2.5mm 2x8P 3A 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3616
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3427
In-stock Item Pricing
Qty Unit Price
1+
$0.0655
100+
$0.0526
500+
$0.0434
1000+
$0.0384
5000+
$0.0345
10000+
$0.0326
Related Products
Welcome back, may I help you?