
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-6W | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 2.3V~18.5V | |
| Output Type | Fixed | |
| Quiescent Current | 30uA | |
| Features | Light load efficient mode、Protection latch | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 3.32V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R1225N332C-TR-FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-6W | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 2.3V~18.5V | |
| Output Type | Fixed | |
| Quiescent Current | 30uA | |
| Features | Light load efficient mode、Protection latch | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 3.32V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1225N332C-TR-FE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R1225N332C-TR-FE datasheets or manufacturer documentation.
Datasheet: R1225N332C-TR-FE Datasheet (PDF)
The R1225N332C-TR-FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.