



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Pin Spacing | 5mm | |
| Voltage Rating | 2kV | |
| Tolerance | ±20% | |
| Capacitance | 3.3nF | |
| Body Thickness | 3mm | |
| Temperature Coefficient | Y5V | |
| Diameter | 7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R07F1B332MN0B0S0N0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Pin Spacing | 5mm | |
| Voltage Rating | 2kV | |
| Tolerance | ±20% | |
| Capacitance | 3.3nF | |
| Body Thickness | 3mm | |
| Temperature Coefficient | Y5V | |
| Diameter | 7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R07F1B332MN0B0S0N0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R07F1B332MN0B0S0N0 datasheets or manufacturer documentation.
Datasheet: R07F1B332MN0B0S0N0 Datasheet (PDF)
The R07F1B332MN0B0S0N0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.