


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | LQFP-64(14x14) | |
| Display Configurations(bit) | 52×4 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/3 | |
| Bias | 1/3 | |
| Voltage - Supply | 4.5V~6V | |
| Quiescent Current | 5uA | |
| Features | Integrated boost circuit | |
| Current - Supply | 580uA | |
| Display Configurations(Segment) | 52 segments |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM75823-LQFP64/14*14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | LQFP-64(14x14) | |
| Display Configurations(bit) | 52×4 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/3 | |
| Bias | 1/3 | |
| Voltage - Supply | 4.5V~6V | |
| Quiescent Current | 5uA | |
| Features | Integrated boost circuit | |
| Current - Supply | 580uA | |
| Display Configurations(Segment) | 52 segments |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM75823-LQFP64/14*14. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM75823-LQFP64/14*14 datasheets or manufacturer documentation.
Datasheet: TM75823-LQFP64/14*14 Datasheet (PDF)
The TM75823-LQFP64/14*14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.