
* Images are for reference only
OS2EL89CAI-JF4YLC-50M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OS2EL89CAI-JF4YLC-50M
- JLCPCB Part #
- C22465868
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V 50MHz CMOS ±20ppm ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.8413
10+
$1.5502
30+
$1.3685
100+
$1.1820
500+
$1.0984
1000+
$1.0614
Related Products