
* Images are for reference only
MAX4561EUT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4561EUT+T
- JLCPCB Part #
- C242550
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.8V~12V 12pF 2:1 70Ω 80ns 90ns SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9445
10+
$1.8979
30+
$1.8658
100+
$1.6151
Related Products