



JNJ-L-2835CW-62012-S-J2
- Manufacturer
- MFR.Part #
- JNJ-L-2835CW-62012-S-J2
- JLCPCB Part #
- C22447960
- Package
- SMD2835-2P
- Description
- -40℃~+100℃ 1.2cd 1.8V 125° 20mA 620nm Discrete Diode Red Water Clear SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 620nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 125° | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.2cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V |

* Images are for reference only
JNJ-L-2835CW-62012-S-J2
Extended- Manufacturer
- MFR.Part #
- JNJ-L-2835CW-62012-S-J2
- JLCPCB Part #
- C22447960
- Package
- SMD2835-2P
- Description
- -40℃~+100℃ 1.2cd 1.8V 125° 20mA 620nm Discrete Diode Red Water Clear SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JNJ-L-2835CW-62012-S-J2
Extended- Manufacturer
- MFR.Part #
- JNJ-L-2835CW-62012-S-J2
- JLCPCB Part #
- C22447960
- Package
- SMD2835-2P
- Description
- -40℃~+100℃ 1.2cd 1.8V 125° 20mA 620nm Discrete Diode Red Water Clear SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-L-2835CW-62012-S-J2 Specifications
JNJ-L-2835CW-62012-S-J2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 620nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 125° | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.2cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-L-2835CW-62012-S-J2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-L-2835CW-62012-S-J2 Documents
JNJ-L-2835CW-62012-S-J2 datasheets or manufacturer documentation.
Datasheet: JNJ-L-2835CW-62012-S-J2 Datasheet (PDF)
JNJ-L-2835CW-62012-S-J2 Schematic Symbol & PCB Footprint
The JNJ-L-2835CW-62012-S-J2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.