CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BRESD3V3L1B2Z
BRESD3V3L1B2Z - 1
BRESD3V3L1B2Z - 2
BRESD3V3L1B2Z - 3
BRESD3V3L1B2Z - 4
Extended1/4
* Images are for reference only

BRESD3V3L1B2Z

Attributes
Value
Manufacturer
Foshan Blue Rocket Elec
MFR.Part #
BRESD3V3L1B2Z
JLCPCB Part #
C22400484
Package
DFN0603-2
Description
100nA 12.5V 15pF 3.3V 5.5A@8/20us 6.8V 69W@8/20us ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerFoshan Blue Rocket Elec
PackageDFN0603-2
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)69W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage12.5V
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BRESD3V3L1B2Z
BRESD3V3L1B2Z

* Images are for reference only

BRESD3V3L1B2Z

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BRESD3V3L1B2Z
JLCPCB Part #
C22400484
Package
DFN0603-2
Description
100nA 12.5V 15pF 3.3V 5.5A@8/20us 6.8V 69W@8/20us ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRESD3V3L1B2Z

* Images are for reference only

BRESD3V3L1B2Z

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BRESD3V3L1B2Z
JLCPCB Part #
C22400484
Package
DFN0603-2
Description
100nA 12.5V 15pF 3.3V 5.5A@8/20us 6.8V 69W@8/20us ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRESD3V3L1B2Z Specifications

BRESD3V3L1B2Z technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerFoshan Blue Rocket Elec
PackageDFN0603-2
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)69W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage12.5V
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRESD3V3L1B2Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BRESD3V3L1B2Z Documents

BRESD3V3L1B2Z datasheets or manufacturer documentation.

Datasheet: BRESD3V3L1B2Z Datasheet (PDF)

BRESD3V3L1B2Z Schematic Symbol & PCB Footprint

The BRESD3V3L1B2Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.