



SM5845-680M(f)
- Manufacturer
- MFR.Part #
- SM5845-680M(f)
- JLCPCB Part #
- C241183
- Package
- SMD,5.8x5.2mm
- Description
- 460mΩ 610mA 68uH Unshielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | CEC(Shenzhen Zhenhua Fu Elec) | |
| Package | SMD,5.8x5.2mm | |
| Inductance | 68uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 610mA | |
| DC Resistance(DCR) | 460mΩ |

* Images are for reference only
SM5845-680M(f)
Extended- Manufacturer
- MFR.Part #
- SM5845-680M(f)
- JLCPCB Part #
- C241183
- Package
- SMD,5.8x5.2mm
- Description
- 460mΩ 610mA 68uH Unshielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SM5845-680M(f)
Extended- Manufacturer
- MFR.Part #
- SM5845-680M(f)
- JLCPCB Part #
- C241183
- Package
- SMD,5.8x5.2mm
- Description
- 460mΩ 610mA 68uH Unshielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM5845-680M(f) Specifications
SM5845-680M(f) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | CEC(Shenzhen Zhenhua Fu Elec) | |
| Package | SMD,5.8x5.2mm | |
| Inductance | 68uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 610mA | |
| DC Resistance(DCR) | 460mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM5845-680M(f). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM5845-680M(f) Documents
SM5845-680M(f) datasheets or manufacturer documentation.
Datasheet: SM5845-680M(f) Datasheet (PDF)
SM5845-680M(f) Schematic Symbol & PCB Footprint
The SM5845-680M(f) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.