
* Images are for reference only
H1OEL89CSC-SUGYLC-6M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- H1OEL89CSC-SUGYLC-6M
- JLCPCB Part #
- C22391839
- Package
- HC-49S
- Description
- -20℃~+70℃ 20pF 6MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6223
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 6223
In-stock Item Pricing
Qty Unit Price
1+
$0.0882
50+
$0.0689
200+
$0.0592
400+
$0.0520
2400+
$0.0462
5000+
$0.0433
Related Products