



HT7181SPER
- Manufacturer
- MFR.Part #
- HT7181SPER
- JLCPCB Part #
- C22391196
- Package
- SOP-8-EP
- Description
- -40℃~+85℃@(TA) 1 14A 2.7V~16V 300uA 360kHz Adjustable Boost Boost Built-in No SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 360kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.7V~16V | |
| Output Current | 14A | |
| Quiescent Current | 300uA | |
| Features | Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 1.204V~16.8V | |
| Number of Outputs | 1 |

* Images are for reference only
HT7181SPER
Extended- Manufacturer
- MFR.Part #
- HT7181SPER
- JLCPCB Part #
- C22391196
- Package
- SOP-8-EP
- Description
- -40℃~+85℃@(TA) 1 14A 2.7V~16V 300uA 360kHz Adjustable Boost Boost Built-in No SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HT7181SPER
Extended- Manufacturer
- MFR.Part #
- HT7181SPER
- JLCPCB Part #
- C22391196
- Package
- SOP-8-EP
- Description
- -40℃~+85℃@(TA) 1 14A 2.7V~16V 300uA 360kHz Adjustable Boost Boost Built-in No SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT7181SPER Specifications
HT7181SPER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 360kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.7V~16V | |
| Output Current | 14A | |
| Quiescent Current | 300uA | |
| Features | Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 1.204V~16.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7181SPER. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT7181SPER Documents
HT7181SPER datasheets or manufacturer documentation.
Datasheet: HT7181SPER Datasheet (PDF)
HT7181SPER Schematic Symbol & PCB Footprint
The HT7181SPER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.