
* Images are for reference only
FM32N221J501EMG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM32N221J501EMG
- JLCPCB Part #
- C22376437
- Package
- 1210
- Description
- 220pF 500V C0G ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2256
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2237
In-stock Item Pricing
Qty Unit Price
1+
$0.1318
50+
$0.1108
150+
$0.1002
500+
$0.0924
3000+
$0.0861
6000+
$0.0830
Related Products