
KH-CL1.0-H2.5-21PIN-SMT
- Manufacturer
- MFR.Part #
- KH-CL1.0-H2.5-21PIN-SMT
- JLCPCB Part #
- C22370977
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1mm 2.5mm 21P Bottom Contact Slide Lock SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Pitch | 1mm | |
| Number of Contacts | 21P | |
| Contact Type | Bottom Contact | |
| Height Above Board | 2.5mm |

* Images are for reference only
KH-CL1.0-H2.5-21PIN-SMT
Extended- Manufacturer
- MFR.Part #
- KH-CL1.0-H2.5-21PIN-SMT
- JLCPCB Part #
- C22370977
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1mm 2.5mm 21P Bottom Contact Slide Lock SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KH-CL1.0-H2.5-21PIN-SMT
Extended- Manufacturer
- MFR.Part #
- KH-CL1.0-H2.5-21PIN-SMT
- JLCPCB Part #
- C22370977
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1mm 2.5mm 21P Bottom Contact Slide Lock SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-CL1.0-H2.5-21PIN-SMT Specifications
KH-CL1.0-H2.5-21PIN-SMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Pitch | 1mm | |
| Number of Contacts | 21P | |
| Contact Type | Bottom Contact | |
| Height Above Board | 2.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-CL1.0-H2.5-21PIN-SMT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-CL1.0-H2.5-21PIN-SMT Documents
KH-CL1.0-H2.5-21PIN-SMT datasheets or manufacturer documentation.
Datasheet: KH-CL1.0-H2.5-21PIN-SMT Datasheet (PDF)
KH-CL1.0-H2.5-21PIN-SMT Schematic Symbol & PCB Footprint
The KH-CL1.0-H2.5-21PIN-SMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.