
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TO-247-2 | |
| Voltage - Forward(Vf@If) | 2V@10A | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Voltage - DC Reverse(Vr) | 1.7kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 14.4A | |
| Reverse Leakage Current (Ir) | 60uA@1700V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCRK2101700SG3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TO-247-2 | |
| Voltage - Forward(Vf@If) | 2V@10A | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Voltage - DC Reverse(Vr) | 1.7kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 14.4A | |
| Reverse Leakage Current (Ir) | 60uA@1700V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCRK2101700SG3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCRK2101700SG3 datasheets or manufacturer documentation.
Datasheet: MCRK2101700SG3 Datasheet (PDF)
The MCRK2101700SG3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.