
* Images are for reference only
SMD20MHz±10ppm±30ppm
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- SMD20MHz±10ppm±30ppm
- JLCPCB Part #
- C9900095242
- Package
- HC-49
- Description
- HC-49 New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

CJ03-030721520B20
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.0391

CL7016C
JLCPCB Assembly
$0.0391

24MHZ
JLCPCB Assembly
$0.0391

GZC7-Y 7pin Vacuum Tube ceramics Socket
JLCPCB Assembly
$0.0391

MICROPOWER OMNIPOLAR HALL-EFFE
JLCPCB Assembly
$0.0391

翻盖卧贴下接36pin0.8间距板高1.8
JLCPCB Assembly
$0.0391