
IFLR4031GCERR22M01
- Manufacturer
- MFR.Part #
- IFLR4031GCERR22M01
- JLCPCB Part #
- C22273263
- Package
- -
- Description
- 0.26mΩ 215nH 44A 61A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Inductance | 215nH | |
| Current - Saturation(Isat) | 44A | |
| Tolerance | ±20% | |
| Current Rating | 61A | |
| DC Resistance(DCR) | 0.26mΩ |

* Images are for reference only
IFLR4031GCERR22M01
Extended- Manufacturer
- MFR.Part #
- IFLR4031GCERR22M01
- JLCPCB Part #
- C22273263
- Package
- -
- Description
- 0.26mΩ 215nH 44A 61A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IFLR4031GCERR22M01
Extended- Manufacturer
- MFR.Part #
- IFLR4031GCERR22M01
- JLCPCB Part #
- C22273263
- Package
- -
- Description
- 0.26mΩ 215nH 44A 61A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IFLR4031GCERR22M01 Specifications
IFLR4031GCERR22M01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Inductance | 215nH | |
| Current - Saturation(Isat) | 44A | |
| Tolerance | ±20% | |
| Current Rating | 61A | |
| DC Resistance(DCR) | 0.26mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IFLR4031GCERR22M01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IFLR4031GCERR22M01 Schematic Symbol & PCB Footprint
The IFLR4031GCERR22M01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.