



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Frequency - Center | 2.442GHz | |
| Insertion Loss | 2.6dB | |
| Operating Temperature | -30℃~+85℃ | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAFEA2G45MA0F0AR15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Frequency - Center | 2.442GHz | |
| Insertion Loss | 2.6dB | |
| Operating Temperature | -30℃~+85℃ | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAFEA2G45MA0F0AR15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAFEA2G45MA0F0AR15 datasheets or manufacturer documentation.
Datasheet: SAFEA2G45MA0F0AR15 Datasheet (PDF)
The SAFEA2G45MA0F0AR15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.