
* Images are for reference only
BAT42WS S7
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- BAT42WS S7
- JLCPCB Part #
- C22636
- Package
- SOD-323
- Description
- 1 Independent 200mA 30V 4A 500nA@25V 650mV@50mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 968
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 968
In-stock Item Pricing
Qty Unit Price
1+
$0.0259
200+
$0.0211
600+
$0.0184
3000+
$0.0164
9000+
$0.0150
21000+
$0.0143
Related Products