


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 79% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Over Current Protection、Overvoltage protection、Overheat protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NN1-12S05M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 79% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Over Current Protection、Overvoltage protection、Overheat protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NN1-12S05M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NN1-12S05M datasheets or manufacturer documentation.
Datasheet: NN1-12S05M Datasheet (PDF)
The NN1-12S05M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.