
* Images are for reference only
1206F154M500NT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 1206F154M500NT
- JLCPCB Part #
- C1929
- Package
- 1206
- Description
- 150nF 50V Y5V ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1398
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1366
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
10+
$0.0332
30+
$0.0285
100+
$0.0251
500+
$0.0222
1000+
$0.0210
Related Products