This website requires JavaScript.
no-image

* Images are for reference only

EKZG6R3ELL182MJ16S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKZG6R3ELL182MJ16S
JLCPCB Part #
C2166077
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 10mm 16mm 1800uF 2000hrs@105℃ 2A@100kHz 5mm 6.3V ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1344
200+ $0.0520
500+ $0.0502
1000+ $0.0492

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons