
EMLA250ADA471MJA0G
- Manufacturer
- MFR.Part #
- EMLA250ADA471MJA0G
- JLCPCB Part #
- C2166050
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 10.3mm 10mm 25V 3000hrs@105℃ 470uF 850mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D10xL10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 10.3mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 850mA@100kHz | |
| Diameter | 10mm |

* Images are for reference only
EMLA250ADA471MJA0G
Extended- Manufacturer
- MFR.Part #
- EMLA250ADA471MJA0G
- JLCPCB Part #
- C2166050
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 10.3mm 10mm 25V 3000hrs@105℃ 470uF 850mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EMLA250ADA471MJA0G
Extended- Manufacturer
- MFR.Part #
- EMLA250ADA471MJA0G
- JLCPCB Part #
- C2166050
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 10.3mm 10mm 25V 3000hrs@105℃ 470uF 850mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMLA250ADA471MJA0G Specifications
EMLA250ADA471MJA0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D10xL10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 10.3mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 850mA@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMLA250ADA471MJA0G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMLA250ADA471MJA0G Documents
EMLA250ADA471MJA0G datasheets or manufacturer documentation.
Datasheet: EMLA250ADA471MJA0G Datasheet (PDF)
EMLA250ADA471MJA0G Schematic Symbol & PCB Footprint
The EMLA250ADA471MJA0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.