APXE160ARA330ME61G
Extended
* Images are for reference only

APXE160ARA330ME61G

Attributes
Value
MFR.Part #
APXE160ARA330ME61G
JLCPCB Part #
C2161744
Package
SMD,D5xL5.8mm
Description
-55℃~+105℃ 16V 2.07A@100kHz 2000hrs@105℃ 33uF 35mΩ 5.8mm 5mm Polymer ±20% SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackageSMD,D5xL5.8mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
TypePolymer
Equivalent Series Resistance(ESR)35mΩ
Voltage Rating16V
Height - Seated (Max)5.8mm
Tolerance±20%
Capacitance33uF
Ripple Current2.07A@100kHz
Diameter5mm