
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、525nm、625nm | |
| Viewing Angle | 120° | |
| Forward Current | 12mA | |
| Luminous Intensity | 210mcd~475mcd、583mcd~1.35cd、715mcd~1.6cd | |
| Illumination Color | Red, green, blue | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BB-HJXGABG32K-TRB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、525nm、625nm | |
| Viewing Angle | 120° | |
| Forward Current | 12mA | |
| Luminous Intensity | 210mcd~475mcd、583mcd~1.35cd、715mcd~1.6cd | |
| Illumination Color | Red, green, blue | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BB-HJXGABG32K-TRB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BB-HJXGABG32K-TRB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.