
GJM0335C1H8R6BB01J
- Manufacturer
- MFR.Part #
- GJM0335C1H8R6BB01J
- JLCPCB Part #
- C21081943
- Package
- 0201
- Description
- 50V 8.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Voltage Rating | 50V | |
| Capacitance | 8.6pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
GJM0335C1H8R6BB01J
Extended- Manufacturer
- MFR.Part #
- GJM0335C1H8R6BB01J
- JLCPCB Part #
- C21081943
- Package
- 0201
- Description
- 50V 8.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GJM0335C1H8R6BB01J
Extended- Manufacturer
- MFR.Part #
- GJM0335C1H8R6BB01J
- JLCPCB Part #
- C21081943
- Package
- 0201
- Description
- 50V 8.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GJM0335C1H8R6BB01J Specifications
GJM0335C1H8R6BB01J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Voltage Rating | 50V | |
| Capacitance | 8.6pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GJM0335C1H8R6BB01J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GJM0335C1H8R6BB01J Schematic Symbol & PCB Footprint
The GJM0335C1H8R6BB01J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.