
* Images are for reference only
MAX6126AASA25+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6126AASA25+T
- JLCPCB Part #
- C2157520
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 1.45uVp-p 10mA 2.5V 2.7V~12.6V 5ppm/℃ 725uA Fixed Series ±0.02% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$5.3935
10+
$4.6393
30+
$3.8819
100+
$3.4285
500+
$3.2194
1000+
$3.1245
Related Products