
* Images are for reference only
REF01HSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- REF01HSA+T
- JLCPCB Part #
- C2157330
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.4mA 10V 13V~33V 20uVp-p 21mA 25ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0249
200+
$1.9447
500+
$1.8771
1000+
$1.8433
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products